text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC5569-TD-E

2SC5569 Series NPN 3.5 W 100 V 7 A SMT Switching Transistor - SOT-89

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2SC5569-TD-E - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 100V
Collector Current Max: 7A
Power Dissipation-Tot: 3.5W
Collector - Base Voltage: 100V
Collector - Emitter Saturation Voltage: 240mV
Emitter - Base Voltage: 6V
DC Current Gain-Min: 200
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 330MHz
Operating Temp Range: -55°C to +150°C
Fall Time: 25ns
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
1,000
$0.36
2,000
$0.355
3,000
$0.35
5,000+
$0.345
Product Variant Information section