Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
AT25020B-SSHL-T
Download the CAD models for this product. Learn more about SnapMagic.
4000 per Reel
SOIC-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: MemoryNotification Subject: Data Sheet - AT25010B/AT25020B/AT25040B - 1/2/4-Kbit SPI Serial EEPROM, Industrial GradeDescription of Change:Removed VFBGA package that has reached end-of-life status. Made minor editorial updates throughout the document.Reason for Change: To Improve ProductivityDate Document Changes Effective: 22 Sep 2026
Microchip has released a new Datasheet for the AT25010B/AT25020B/AT25040B - 1/2/4-Kbit SPI Serial EEPROM, Industrial Grade Data Sheet of devices. If you are using one of these devices please read the document located at AT25010B/AT25020B/AT25040B - 1/2/4-Kbit SPI Serial EEPROM, Industrial Grade Data Sheet.Data Sheet - AT25010B/AT25020B/AT25040B - 1/2/4-Kbit SPI Serial EEPROM, Industrial Grade Data SheetNotification Status: FinalDescription of Change:Corrected embedded bit in READ and WRITE waveforms.Impacts to Data Sheet: NoneReason for Change: To improve productivityChange Implementation Status: CompleteDate Document Changes Effective: 26 Apr 2024NOTE: Please be advised that this is a change to the document only the product has not been changed.
Microchip has released a new Datasheet for the AT25010B/AT25020B/AT25040B - 1/2/4-Kbit SPI Serial EEPROM, Automotive Grade Data Sheet of devices. If you are using one of these devices please read the document located at AT25010B/AT25020B/AT25040B - 1/2/4-Kbit SPI Serial EEPROM, Automotive Grade Data Sheet.Notification Status: FinalDescription of Change: Corrected embedded addressing bit location in byte write, page write and read waveforms. Deleted TSSOP Grade 3 offerings. Replaced terminology ?Master? and ?Slave? with ?Host? and ?Client?, respectively.Impacts to Data Sheet: See above details. Reason for Change: To improve productivity.Change Implementation Status: CompleteDate Document Changes Effective: 06 Feb 2024NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.