text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HD1H4R7R

EEE-HD Series 50 V 4.7 uF Ø5 x 5.30 mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HD1H4R7R - Technical Attributes
Attributes Table
Series: HD-V
Type: Can - SMT
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 21mA
Impedance: 7.2Ω
Dimension: L  5.3mm x W  5.3mm x H  6.1mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
1,000
$0.172
2,000
$0.169
3,000
$0.168
5,000
$0.166
10,000+
$0.163
Product Variant Information section