text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C8M16SA-6BIN

AS4C8M16SA Series 128 M (8 M x 16) 3.3 V 166 MHz SMT CMOS SDRAM - TFBGA-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Alliance Memory AS4C8M16SA-6BIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 128Mb
Configuration: 8M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2
Number of Words: 16
Word Length: 16b
Access Time-Max: 5ns
Speed Grade: 166MHz
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$22.60
USD
Quantity
Unit Price
2
$11.30
5
$11.20
15
$11.07
30
$11.00
50+
$10.84
Product Variant Information section