Manufacturer Part #
3-640426-6
MTA-156 6 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2105 | ||||||||||
TE Connectivity 3-640426-6 - Product Specification
Shipping Information:
ECCN:
PCN Information:
General Product Description:MTA156, Receptacle assembly, 18 AWGDescription of ChangesStandardization of MTA Receptacle Housing colorant s. Customer s may see slight color variation on the Receptacle housings. This change is visual only and will not impact product performanceReason for Changes:Manufacturing / Process improvement to streamline colorant usage on MTA Receptacle Housing s.First Ship Date of Changed Items (Changed Parts Only): 03-MAY-2023
General Product Description:MTA100 and MTA156 Connector assembly (Receptacles)Description of ChangesThe listed part numbers will be transferred from TE Connectivity China to TE Connectivity USA location. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performanceReason for Changes:Manufacturing location changeFirst Ship Date of Changed Items (Changed Parts Only):01-FEB-2023
Part Status:
TE Connectivity 3-640426-6 - Technical Attributes
| Type: | Wire to Board |
| No of Positions: | 6 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | IDC |
| Mounting Method: | Panel Mount |
Features & Applications
Features:
- Connector Type = Connector Assembly
- Wire Size (mm² [AWG]) = 0.8-0.9² [18]
- Mating Connector Lock Type = Locking Ramp
- Current Rating (A) = 7
- Voltage Rating (VAC) = 600
- Solder Tail Contact Plating = Tin
- Centerline (mm [in]) = 3.96 [0.156]
- Cable Exit Angle = 90°
- Contact Type = Socket
- Contact Plating, Mating Area, Material = Tin
- Contact Base Material = Copper Alloy
- Connector Style = Receptacle
- UL Flammability Rating = UL 94V-2
- Housing Color = Orange
- Application Use = Wire-to-Board
- Applies To = Wire/Cable
Mating Products:
- 640383-6
- 640384-6
- 640385-6
- 640388-6
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Panel Mount