text.skipToContent text.skipToNavigation

Manufacturer Part #

100SXV22M

SXV Series 100 V 22 uF 125°C 1 k Hrs OS-CON SMT Polymer Aluminum Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Panasonic Industry 100SXV22M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 100V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Leakage Current: 110µA
Ripple Current: 3000mA
Operating Temp Range: -55°C to +125°C
Dimension: L  12.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,400
USA:
2,400
2,400
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,868.00
USD
Quantity
Unit Price
400+
$4.67
Product Variant Information section