text.skipToContent text.skipToNavigation

Manufacturer Part #

GP1S092HCPIF

35 V 20 mA 079" (2mm) Phototransistor Compact Transmissive Photointerrupter

ECAD Model:
Mfr. Name: Socle
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
Socle GP1S092HCPIF - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 2mm
CE Voltage-Max: 35V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Collector Current Max: 20mA
No of Channels: 1
No of Pins: 4
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
2,000+
$0.305
Product Variant Information section