text.skipToContent text.skipToNavigation

Manufacturer Part #

2065-100/998-403

1 Position Push-In Cage Clamp Push Button Terminal Block

Product Specification Section
WAGO 2065-100/998-403 - Technical Attributes
Attributes Table
No of Positions: 1
Color: Silver
Operating Temp Range: -60°C to +120°C
Mounting Method: Surface Mount
Features & Applications

WAGO’s 2065 series of surface-mount PCB terminal blocks features Push-in CAGE CLAMP® technology, which means that solid or tinned conductors may be terminated by pushing them into the block’s aperture. The push-in termination technology provides a reliable and repeatable alternative to wire soldering.

APPLICATIONS
• Automation controls
• IIOT devices
• Industrial sensors and gauges
• Appliances
• Power tools
• LED lighting
• Electronic detonators

FEATURES
• 9A maximum current
• 600V maximum voltage with proper spacing
• PUSH WIRE® version for solid conductors available with no push-button
• Wire sizes: 18 AWG to 24 AWG
• 4kV maximum impulse voltage

Pricing Section
Global Stock:
402,800
USA:
402,800
1,144,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2650
Multiple Of:
2650
Total
$861.25
USD
Quantity
Unit Price
2,650+
$0.325