Manufacturer Part #
RP-1212S
RP Series 1 W Single Output 12 V DC/DC Converter - SIP-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
RECOM RP-1212S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 12V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 78% |
| Power Dissipation: | 1W |
| Load Capacitance: | 470µF |
| Load Regulation (%): | 10% |
| Output Current: | 84mA |
| Switching Frequency-Max: | 120kHz |
| Ripple & Noise: | 100mV |
| Dimension: | L 19.7mm x W 7.1mm x H 10.2mm |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Features & Applications
The RP-1212S is a part of RP series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.
The RP series has very high isolation of 5.2 kVDC in a compact size. The converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications. The /X2 version has rearraged pins to permit an input/output separation of more than 9mm.
Features:
- Pot-Core Transformer - separated windings
- High 5.2kVDC Isolation in compact size
- Optional Continuous Short Circuit Protected
- Pin Compatible with RH and RK Series
- Approved for Medical Applications
- UL and EN Safety Certified
- Efficiency to 82%
Pricing Section
Global Stock:
325
USA:
325
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$11.69
50+
$11.55
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole