Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
RP12-4805SAW
Download the CAD models for this product. Learn more about SnapMagic.
7 per Tube
DIP-24
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The RP12-4805SAW is a part of RP12 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in DIP-24 Packaging.
The RP12-AW series wide range input DC/DC converterc are certified to UL 60950-1 and cUL 60950-1. Thismakes them ideal for all telecom and industrial applications where approved safety standards are required.The DIP24 package is available in both pinned and SMD case styles and meets military standards for thermal shock and vibration tolerance.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.