text.skipToContent text.skipToNavigation

Manufacturer Part #

ASMPM-0806-R47M-T

ASMPM Series 0806 0.47 uH 3.6 A 40 mOhm DCR Metal Alloy Multilayer Chip Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASMPM-0806-R47M-T - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 3.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 40mΩ
Core Material: Ceramic
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -10°C to +40°C
Case Size: 0806 (2016 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,515.00
USD
Quantity
Unit Price
3,000+
$0.505
Product Variant Information section