Manufacturer Part #
PV4F2B0SS-331
PV4 Series SPDT Green Ring Flush Button Quick Connect IP65 Pushbutton Switch
Product Specification Section
E-Switch PV4F2B0SS-331 - Product Specification
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
E-Switch PV4F2B0SS-331 - Technical Attributes
Attributes Table
Rated Voltage: | 48V |
Contact Current-Max: | 2A |
Switch Operation: | On-Mom |
Circuitry: | SPDT |
Insulation Resistance: | 1000MΩ |
Illumination Color: | Green |
Cap Color: | Silver |
Actuator Style: | Round Button |
Termination Style: | Solder Lug |
Operating Temperature: | -20°C to +55°C |
IP Rating: | IP65 |
Contact Plating: | Silver |
Mounting Method: | Panel Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
40+
$14.19
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk
Mounting Method:
Panel Mount