text.skipToContent text.skipToNavigation

Manufacturer Part #

DDR-30L-5

DDR-30 Series 30 W 18 to 75 V Input 5 V Output Din Rail DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL DDR-30L-5 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +85°C
Efficiency: 86%
Load Capacitance: 3300µF
Load Regulation (%): 1.5%
Output Current: 6A
Ripple & Noise: 60mV
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.14
USD
Quantity
Unit Price
1
$28.14
3
$27.74
5
$27.55
15
$27.15
25+
$26.80
Product Variant Information section