text.skipToContent text.skipToNavigation

Manufacturer Part #

VBUS053AZ-HAF-GS08

3 Channel 36 W 6.5 V USB-OTG BUS-Port ESD-Protection - LLP75-7L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Vishay VBUS053AZ-HAF-GS08 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 18V
Directional: Uni-Directional
Peak Output Current: 3A
Peak Power: 36W
Standoff Voltage: 5.5V
Reverse Current-Max: 1µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.7pF
Breakdown Voltage-Max: 10V
Package Style:  UFDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,150.00
USD
Quantity
Unit Price
3,000
$0.215
12,000+
$0.21
Product Variant Information section