text.skipToContent text.skipToNavigation

Manufacturer Part #

D3V3F8U9LP3810-7

Dataline Protection PP U-DFN3810-9 T&R 5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated D3V3F8U9LP3810-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 5V
Directional: Uni-Directional
Power Dissipation: 0.35W
Peak Output Current: 5A
Reverse Leakage Current: 1µA
Peak Power: 32W
Test Current: 1mA
Standoff Voltage: 3.3V
Forward Voltage: 0.85V
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.55pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$481.50
USD
Quantity
Unit Price
5,000
$0.0963
10,000
$0.0947
15,000
$0.0938
20,000
$0.0932
25,000+
$0.0911