text.skipToContent text.skipToNavigation

Manufacturer Part #

773-E09-213R461

9 Position D-Sub Plug, Male Pins Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
NorComp 773-E09-213R461 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
IP Rating: IP67
Material: Full Metal
Gender: Female
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,458.00
USD
Quantity
Unit Price
90+
$16.20
Product Variant Information section