text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ979-1A-12DE

AZ979 Series SPST 12 V 80 A Quick Connect MINI-ISO Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ979-1A-12DE - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 80A
Nominal Coil Voltage: 12V
Termination Style: Quick Connect
Coil Resistance: 90Ω
Switching Voltage: 30V
Power Dissipation: 3W
Contact Material: Silver Tin Oxide
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,212.00
USD
Quantity
Unit Price
20
$3.18
40
$3.14
80
$3.11
100
$3.10
300+
$3.03
Product Variant Information section