Manufacturer Part #
LNK501PN
LinkSwitch: 700 V 77% 5.5 W Energy Efficient, CV/CC Switcher - DIP-8B
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations LNK501PN - Product Specification
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
Power Integrations LNK501PN - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Breakdown Voltage-Max: | 700V |
| Topology: | Flyback |
| Supply Voltage: | 85V to 265V |
| Duty Cycle-Max: | 80% |
| Supply Current: | 1.06mA |
| Switching Frequency-Max: | 42kHz |
| Rated Power: | 5.5W |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.61
200
$0.595
750
$0.58
2,000
$0.565
5,000+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole