text.skipToContent text.skipToNavigation

Manufacturer Part #

0630CDMCDDS-R33MC

7.3 x 6.8 x 3 mm 0.33 uH ±20% 3.9 mOhm DCR Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida 0630CDMCDDS-R33MC - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 21A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.5mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,065.00
USD
Quantity
Unit Price
1,500+
$0.71
Product Variant Information section