text.skipToContent text.skipToNavigation

Manufacturer Part #

USBLC6-2SC6Y

USBLC6 Series 2 Line 6 V Uni / Bi Directional ESD Protection - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
STMicroelectronics USBLC6-2SC6Y - Technical Attributes
Attributes Table
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications
The USBLC6-2SC6Y is a Automative very low capacitance ESD protection Diode Array. It is a monolithic application specific device dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines.

The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringently characterized ESD strikes.

Features:

  • 2 data-line protection
  • Protects VBUS
  • Very low capacitance: 2.5 pF
  • Very low leakage current: 10 nA 
  • SOT23-6L package

Applications:

  • USB 2.0 ports up to 480 Mb/s (high speed)
  • Compatible with USB 1.1 low and full speed
  • Ethernet port: 10/100 Mb/s
  • High-speed datalines in smart junction boxes 
  • Video line protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.123
9,000
$0.122
15,000
$0.121
30,000+
$0.119
Product Variant Information section