Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SEK-SPS30
Download the CAD models for this product. Learn more about SnapMagic.
1 per Kit
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description and Reason for Change:We would like to inform you that the lead times for some of our evaluation kits are currently longer than usual due to a missing component from our cable manufacturer. This temporary supply issue is impacting our ability to fulfill orders at the expected pace. The first shipment of the affected kits is scheduled for CW33 (August 11th-15th, 2025), and from that point onward, we expect lead times to return to normal.
Change Description:The PM1 and PM2.5 mass concentration precision specification in the mass concentration range from 0 to 100 µg/m3 is improved to ± [5 µg/m3 + 5 % m.v.] (previously ± 10 µg/m3).The improved specification ensures compliance with common air quality and healthy building standards. Specifically, the improved SPS30 complies with the requirements from IWBI WELL and RESET (grade B). Furthermore, the improved PM precision specification matches the specification of the Sensirion PM sensors from the SEN5x family.The specification change does not include any change on the product itself. Based on several years of production data, it was concluded that SPS30 products produced from 31. January 2021 onward, fulfill the improved specification
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.