text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2004DWKQ-7

MOSFET 2NCH 20V 540MA SOT363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Diodes Incorporated DMN2004DWKQ-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.55Ω
Rated Power Dissipation: 0.2W
Qg Gate Charge: 0.95nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 540mA
Turn-on Delay Time: 4.1ns
Turn-off Delay Time: 13.8ns
Rise Time: 7.3ns
Fall Time: 10.5ns
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 36pF
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
9,000
$0.295
15,000+
$0.29
Product Variant Information section