text.skipToContent text.skipToNavigation

Manufacturer Part #

709279L12PFGI

HIGH-SPEED 32/16K x 16 SYNCHRONOUS DUAL-PORT STATIC RAM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Renesas 709279L12PFGI - Technical Attributes
Attributes Table
Memory Type: Volatile
Memory Density: 512kb
Operating Mode: Synchronous
Memory Organization: 32 K x 6
Access Time-Max: 12ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 9pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
48
Multiple Of:
6
Total
$3,056.16
USD
Quantity
Unit Price
48+
$63.67
Product Variant Information section