text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP115ASN280T2G

LDO Regulator, 300 mA, High PSRR

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP115ASN280T2G - Technical Attributes
Attributes Table
Input Voltage-Max: 5.5V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 0.34V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 95µA
No. of Outputs: 1
Load Regulation: 28mV
Line Regulation (%): 0.01%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$808.80
USD
Quantity
Unit Price
3,000
$0.0349
9,000
$0.0341
15,000
$0.0337
60,000
$0.0327
90,000+
$0.032
Product Variant Information section