text.skipToContent text.skipToNavigation

Manufacturer Part #

796634-5

5 Position 5.08 mm Pitch 180 Deg. Free Hanging Plug Female Socket Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 796634-5 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
No of Rows: 1
Wire Gauge: AWG 30-12
Termination: Rising Clamp
Style: Plug
Pitch: 5.08 mm
Gender: Female
Color: Green
Contact Plating: Tin
Current Rating: 15A
Insulation Resistance: 1000MΩ
Contact Resistance: 15mΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,800
Factory Lead Time:
17 Weeks
Minimum Order:
600
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,758.00
USD
Quantity
Unit Price
600+
$2.93
Product Variant Information section