text.skipToContent text.skipToNavigation

Manufacturer Part #

IS2801-4

Quad Channel 3750 Vrms 50% CTR Optocoupler Surface Mount

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components IS2801-4 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 3750V
CTR-Min: 50%
Operating Temp-Max: 110°C
Mounting Method: Surface Mount
Features & Applications

The IS2801-4 is a 4 Channel optically coupled isolators consist of infrared light emitting diode and NPN silicon photo transistors in space efficient.Operating temperature ranges between -55 to 110°C.

Features:

  • Current transfer ratio ( CTR : MIN. 50% at IF = 5mA, VCE = 5V )
  • Isolation voltage between input and output ( Viso = 3KVrms )
  • Compact dual-in-line package 4 channels type
  • Employs double transfer mold technology
  • ROHS compliance
  • G : Halogen Free

Applications:

  • Hybrid substrates that require high density mounting
  • Programmable controllers
  • System appliances, measuring instruments
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,120.00
USD
Quantity
Unit Price
2,000
$0.535
4,000
$0.53
6,000+
$0.52
Product Variant Information section