text.skipToContent text.skipToNavigation

Manufacturer Part #

DF65-7P-1.7V(21)

DF65 Series 7 Position 1.7 mm Pitch Single Row Surface Mount Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Hirose Electric DF65-7P-1.7V(21) - Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 1.7 mm
Style/Orientation: Board to Cable/Wire
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 50V
Current Rating: 3.5A
Contact Plating: Tin
Material: Brass
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,540.00
USD
Quantity
Unit Price
4,000+
$0.635
Product Variant Information section