text.skipToContent text.skipToNavigation

Manufacturer Part #

EKY-500ELL222MMP1S

KY Series 50 V 2200 uF 105°C Ø18 X 35.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKY-500ELL222MMP1S - Technical Attributes
Attributes Table
Series: KY
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3680mA
Impedance: 17mΩ
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: H  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.88
USD
Quantity
Unit Price
25
$0.835
75
$0.815
200
$0.80
400
$0.785
1,250+
$0.75
Product Variant Information section