Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
RS-0505S
Download the CAD models for this product. Learn more about SnapMagic.
22 per Tube
SIP-8
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The RS-0505S is a part of RS-05 series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-8 Packaging.
High power-density, an industrial temperature range of -40°C to +85°C and extra features like Remote-On-Offcontrol are just some of the characteristics of this converter, ideal for highly sophisticated industrial designs. The RS series is available with isolation of 2kV or 3kV by chosing option "/H2" or "/H3" in which case it is also ideal for medical applications which additionally require EN-60601-1 certification.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.