text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSP2065BDN-F085

FFSP2065BDN Series 650 V 10 A Silicon Carbide Schottky Diode - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FFSP2065BDN-F085 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 650V
Reverse Current-Max: 40µA
Forward Voltage: 1.7V
Diode Capacitance-Max: 421pF
Thermal Resistance: 1.3°C/W
Operating Temp Range: -55°C to +175°C
Power Dissipation: 60W
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
800
Factory Lead Time:
44 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,400.00
USD
Quantity
Unit Price
800+
$4.25
Product Variant Information section