Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
NCS2202SQ2T2G
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-353 (SC-88A, SC-70-5)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The NCS2250 and NCS2252 from ON Semiconductor are low-voltage comparators suitable for use in complex applications that require a fast response time and flexible implementation. They may be used to implement functions such as logic-level shifting and translation, clock and data signal restoration, and the voltage-level trigger in power converters.
APPLICATIONS• Automotive lighting• Industrial lighting• Mobile phones• Power supplies• Portable and battery-powered systems
FEATURES• 88dB power-supply rejection ratio• 81dB common-mode rejection ratio• 6mV maximum input-offset voltage• 3.8pF input capacitance• Supply-voltage range: 1.8V to 5.5V• Operating-temperature range: -40°C to 125°C
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.