text.skipToContent text.skipToNavigation

Manufacturer Part #

20021121-00014C4LF

B2B connector,Unshrouded V header,Surface Mount,2 Row,14 POS,1.27MM PITCH

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 20021121-00014C4LF - Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +85°C
Voltage Rating: 125V
Current Rating: 1A
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$429.00
USD
Quantity
Unit Price
600
$0.715
1,200
$0.70
1,800
$0.695
2,400
$0.69
3,000+
$0.68
Product Variant Information section