text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S126TASRGB

1206 side view RGB package with versatile design capabilities.

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Inolux IN-S126TASRGB - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2.0V/3.2V/3.2V
Forward (Drive) Current: 20mA
Intensity: 250mcd/1100mcd/200mcd
Viewing Angle: 120°
Wavelength: 625nm/523nm/470nm
Rated Power: 75mW/75mW/75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  3.2mm x W  1.5mm
Moisture Sensitivity Level: 3
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Unit Price
3,000+
$0.149
Product Variant Information section