text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2394KF

ECQ F Series 250 v 0.39 uf 10% LS=15mm 18.5x12x4.9mm RDL Metallized Polyester

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECQ-E2394KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.39µF
Rated Voltage: 250V
Rated Voltage (VAC): 150VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Dissipation Factor: 1%
Height - Max: 13m
Dimension: L  18.5mm x W  4.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
5,000+
$0.23
Product Variant Information section