text.skipToContent text.skipToNavigation

Manufacturer Part #

IGW75N60TFKSA1

IGBT Transistors LOW LOSS IGBT TECH 600V 75A

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Infineon Technologies IGW75N60TFKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 118A
Power Dissipation-Tot: 428W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 225A
Collector - Emitter Saturation Voltage: 1.5V
Turn-on Delay Time: 33ns
Turn-off Delay Time: 330ns
Qg Gate Charge: 470nC
Leakage Current: 100nA
Input Capacitance: 4620pF
Operating Temp Range: -40°C to +175°C
No of Terminals: 3
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$112.50
USD
Quantity
Unit Price
30
$3.75
120
$3.69
300
$3.65
750
$3.61
1,200+
$3.55
Product Variant Information section