text.skipToContent text.skipToNavigation

Manufacturer Part #

NAWU101M16V6.3X8LLBF

Surface Mount Aluminum Electrolytic Capacitors

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
NIC Components NAWU101M16V6.3X8LLBF - Technical Attributes
Attributes Table
Series: NAWU
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 81mA
Impedance: 3.32Ω
Operating Temp-Max: 105°C
Leakage Current: 16µA
Dimension: L  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,900
USA:
9,900
16,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.90
USD
Quantity
Unit Price
900
$0.161
1,800
$0.159
3,600
$0.157
13,500+
$0.153
Product Variant Information section