Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
1N4746A,113
Download the CAD models for this product. Learn more about SnapMagic.
5000 per Reel
DO-41 (DO-204AL)
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 1N4746A low voltage regulator diodes are offered in the hermetically sealed DO-41 package with a working voltage range of 3.3 V to 24 V and a forward voltage of 1.2 V. The 1N4728A to 1N4749A series also has a maximum total power dissipation of 1000 mW.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.