text.skipToContent text.skipToNavigation

Manufacturer Part #

UUL1V101MNL1GS

UUL Series 35 v 100 uf 105'c 10x10mm 5k hours SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Nichicon UUL1V101MNL1GS - Technical Attributes
Attributes Table
Series: UUL
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 226.5mA
Operating Temp-Max: 105°C
Leakage Current: 35µA
Dimension: 10.30mm x 10.30mm x 10.50mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
500
$0.66
1,000
$0.65
1,500
$0.645
2,000
$0.64
2,500+
$0.63
Product Variant Information section