text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3USB221EZUAEX

USB 2.0 High-Speed (480Mbps) Switch with 5V Protection

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Pericom Saronix-eCera PI3USB221EZUAEX - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 25µA
ON Resistance: 6Ω
Supply Voltage: 2.3V to 3.6V
Input Capacitance: 1pF
Crosstalk: -40dB
Off-Isolation: -41dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  UQFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
9,000
$0.255
15,000+
$0.25
Product Variant Information section