text.skipToContent text.skipToNavigation

Manufacturer Part #

HX5008FNLT

325µH 1CT:1 Transmitter,1CT:1 Receiver LAN 10/100/1000 Base-T Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Pulse Electronics HX5008FNLT - Technical Attributes
Attributes Table
Type: Module
Inductance: 325µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 13.16mm
Width: 17.86mm
Height - Max: 6.12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,050
USA:
1,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,701.00
USD
Quantity
Unit Price
350+
$4.86
Product Variant Information section