text.skipToContent text.skipToNavigation

Manufacturer Part #

CB61F5A-TR1

Fuse Chip Fast Acting 5A 125V SMD Solder Pad 6.1 X 2.57mm T/R CQC/PSE/cULus

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Eaton CB61F5A-TR1 - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Fast-Acting
Current Rating: 5A
Resistance: 13mΩ
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 7.7
Dimension: L  6.1mm x W  2.57mm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
1,000
$0.184
3,000
$0.18
4,000
$0.179
10,000
$0.177
15,000+
$0.174
Product Variant Information section