text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUT300N10S5N015ATMA1

IAUT300Nxx Series 100 V 1.5 mOhm 300 A OptiMOS™-5 Power-Transistor-PG-HSOF-8-1

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IAUT300N10S5N015ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.5mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 166nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 300A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 70ns
Rise Time: 15ns
Fall Time: 48ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 12316pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$12,060.00
USD
Quantity
Unit Price
2,000+
$6.03
Product Variant Information section