text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0402FR-072K21L

AF SERIES 0402 0.5W 2.21k Ohm ±1 % ±200 ppm/K SMT Thick Film ANTI SULFUR

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AF0402FR-072K21L - Technical Attributes
Attributes Table
Resistance: 2.21kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$122.00
USD
Quantity
Unit Price
10,000
$0.0122
20,000
$0.012
40,000
$0.0118
150,000+
$0.0114
Product Variant Information section