text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1A152B

EEU series 10V 1500uF 20% 10x25mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Panasonic Industry EEU-FC1A152B - Technical Attributes
Attributes Table
Series: FC-A
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105 °C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1945mA
Impedance: 0.03Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
500
$0.54
1,000
$0.535
1,500
$0.53
2,000
$0.525
2,500+
$0.515
Product Variant Information section