text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3977CQ-TL

InnoSwitch3-AQ Series 750 V 95 kHz QR Flyback Switcher IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Power Integrations INN3977CQ-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 750V
Topology: Flyback
Supply Voltage: 30V to 550V
Switching Frequency-Max: 145kHz
Rated Power: 30W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,000.00
USD
Quantity
Unit Price
2,000+
$2.50
Product Variant Information section