text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN12NJ8ZD

Inductor RF Chip Unshielded Wirewound 0.012uH 5% 100MHz

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQW15AN12NJ8ZD - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 12nH
Rated Current-Max: 1.24nA
Tolerance (%): ±5%
DC Resistance: 93mΩ
Self Resonance Frequency: 5.2GHz
Core Material: Non-Magnetic
Test Frequency: 100MHz
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Dimension: L  1mm x W  0.6mm x H  0.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,170.00
USD
Quantity
Unit Price
10,000+
$0.117
Product Variant Information section