text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012X7T2W223M125AE

Multilayer Ceramic Capacitors 0.022uF 450V X7T 20% Pad SMD 0805 125°C T/R

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
TDK C2012X7T2W223M125AE - Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7T
Rated Voltage: 450V
Tolerance (%): ±20%
Dissipation Factor: 2.5%
Capacitance Change Rate: -33% to +22%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
86,000
USA:
86,000
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,070.00
USD
Quantity
Unit Price
2,000+
$0.535
Product Variant Information section