text.skipToContent text.skipToNavigation

Manufacturer Part #

770025-1

Universal MATE-N-LOK II 3 Position Positive Lock Receptacle Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2333
Product Specification Section
TE Connectivity 770025-1 - Technical Attributes
Attributes Table
No of Positions: 3
Contact Termination: Crimp Terminal
Style/Orientation: Receptacle Housing
Material: Nylon
Mating Type: Positive Lock
Features & Applications

The 770025-1 is a part of Universal MATE-N-LOK II 3 Position Positive Lock Receptacle Housing Connector product line.These are intermateable with conventional Universal MATE-N-LOK connectors and headers, Having identical number of circuit positions and housing configuration with a pin contact mating to a socket contact.

The housings are available in 2- through 15-circuit versions and are intended for use in wire-to-wire panel-mounted applications.

Product Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK II
  • Connector Type = Housing
  • Mount = Free Hanging or Panel
  • Color = White
  • Mating Retention Type = Positive Lock
  • Centerline (mm [in]) = 6.35 [0.250]
  • Number of Positions = 3
  • Contact Diameter (mm [in]) = 2.13 [0.084]

Mating Products:

  • 770018-1
  • 770033-1
  • 770034-1
  • 350766-1
  • 350848-3

 

Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.75
USD
Quantity
Unit Price
250
$0.795
500
$0.785
750
$0.775
1,000
$0.77
1,250+
$0.755