text.skipToContent text.skipToNavigation

Manufacturer Part #

NSV1C201MZ4T1G

Bipolar Transistors - BJT 100V NPN LOW VCE(SAT) TRAN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
onsemi NSV1C201MZ4T1G - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 100V
Collector Current Max: 2A
Power Dissipation-Tot: 800mW
Collector - Base Voltage: 140V
Collector - Emitter Saturation Voltage: 180mV
Emitter - Base Voltage: 7V
DC Current Gain-Min: 120
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 100MHz
Operating Temp Range: -55°C to +150°C
Input Capacitance: 305pF
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$265.00
USD
Quantity
Unit Price
1,000
$0.265
3,000
$0.26
5,000+
$0.255
Product Variant Information section