text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP-1153

17 mm, 30 V, 82 dB, Through Hole, Piezo Audio Transducer Buzzer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2604
Product Specification Section
Same Sky - CUI Devices CEP-1153 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 82dB
Rated Voltage: 10V
Frequency: 4kHz
Current Rating: 7mA
Operating Temp Range: -30°C to +105°C
Storage Temperature Range: -40°C to +105°C
Termination Style: PC Pin
Dimension: H  8.1mm x D  17mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,560
USA:
1,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
780
Multiple Of:
780
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$596.70
USD
Quantity
Unit Price
780
$0.765
1,560
$0.75
2,340+
$0.74